Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,527 In Stock | 1 : ¥26.52000 Cut Tape (CT) 5,000 : ¥12.37126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 36A (Tc) | 10V | 32mOhm @ 36A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
99 In Stock 1,900 Factory | 1 : ¥52.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 30A (Tc) | 10V | 60mOhm @ 15A, 10V | 4.5V @ 500µA | 21 nC @ 10 V | ±20V | 1450 pF @ 25 V | - | 176W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
75 In Stock | 1 : ¥24.96000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 18A (Ta) | 10V | 155mOhm @ 9A, 10V | 4V @ 730µA | 29 nC @ 10 V | ±30V | 1635 pF @ 300 V | - | 150W (Tc) | 150°C | Through Hole | TO-220 | TO-220-3 |