Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
469,293 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.70086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.3A (Ta) | 2.5V, 4.5V | 21mOhm @ 6.3A, 4.5V | 1.1V @ 10µA | 8.9 nC @ 4.5 V | ±12V | 700 pF @ 16 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
121,345 In Stock 114,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.89925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.3A (Ta) | 4.5V, 10V | 50mOhm @ 6A, 10V | 2.1V @ 250µA | 11.8 nC @ 10 V | ±25V | 642 pF @ 25 V | - | 1.38W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
15,573 In Stock | 1 : ¥6.32000 Cut Tape (CT) 2,500 : ¥2.07493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 4.5V, 10V | 48mOhm @ 8A, 10V | 2.2V @ 250µA | 22.4 nC @ 10 V | ±20V | 1250 pF @ 30 V | - | 66W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 2.1A (Ta), 3A (Tc) | 4.5V, 10V | 164mOhm @ 2.1A, 10V | 2.5V @ 250µA | 10.2 nC @ 10 V | ±20V | 395 pF @ 40 V | - | 1.3W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |