Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥15.11000 Cut Tape (CT) 2,500 : ¥6.79192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 10A (Tc) | 10V | 380mOhm @ 5A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±30V | 530 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 500 : ¥17.46374 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 17.5A (Tc) | 10V | 190mOhm @ 7.3A, 10V | 4.5V @ 700µA | 68 nC @ 10 V | ±20V | 1850 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA |