Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,264 In Stock | 1 : ¥30.87000 Cut Tape (CT) 2,000 : ¥15.01808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 62A (Ta) | 7V, 10V | 0.55mOhm @ 100A, 10V | 3V @ 145µA | 170 nC @ 10 V | ±20V | 11144 pF @ 25 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-5-5 | 5-PowerSFN | |||
18,334 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.09265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.2A (Ta) | 4.5V, 10V | 130mOhm @ 2.2A, 10V | 3.2V @ 250µA | 17 nC @ 10 V | ±20V | 616 pF @ 30 V | - | 710mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
22,480 In Stock | 1 : ¥26.52000 Cut Tape (CT) 1,500 : ¥13.70359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 380A (Tc) | 4.5V, 10V | 0.67mOhm @ 25A, 10V | 2.2V @ 2mA | 188 nC @ 10 V | ±20V | 6160 pF @ 15 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
2,886 In Stock | 1 : ¥28.65000 Cut Tape (CT) 3,000 : ¥13.95271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 56A (Ta), 368A (Tc) | 4.5V, 10V | 0.72mOhm @ 50A, 10V | 2V @ 250µA | 162 nC @ 10 V | ±20V | 9600 pF @ 25 V | - | 4.2W (Ta), 180W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 | ||
0 In Stock Check Lead Time | 1 : ¥14.61000 Cut Tape (CT) 1,500 : ¥6.92344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 300A (Tc) | 4.5V, 10V | 0.82mOhm @ 25A, 10V | 2.2V @ 2mA | 157 nC @ 10 V | ±20V | 4852 pF @ 15 V | - | 268W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |