Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,586 In Stock 37,000 Factory | 1 : ¥14.94000 Cut Tape (CT) 1,000 : ¥7.07744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 2.6A (Ta) | 6V, 10V | 150mOhm @ 2.8A, 10V | 4V @ 250µA | 26.9 nC @ 10 V | ±20V | 1055 pF @ 50 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
3,315 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥2.77439 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Ta) | 6V, 10V | 104mOhm @ 4A, 10V | 3V @ 1mA | 19 nC @ 10 V | +10V, -20V | 890 pF @ 10 V | - | 27W (Tc) | 175°C | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 |