Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
758,019 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.69127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.5V, 4.5V | 29.8mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | ±8V | 840 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
15,039 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.47868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.5A (Ta) | 2.5V, 4.5V | 55mOhm @ 2.4A, 4.5V | 1.25V @ 250µA | 11 nC @ 4.5 V | ±12V | 1000 pF @ 10 V | - | 510mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
19,034 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.62275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 1.8V, 4.5V | 55mOhm @ 4A, 4.5V | - | - | ±12V | 190 pF @ 30 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
11,891 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,000 : ¥3.00170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 20A (Tc) | 4.5V, 10V | 105mOhm @ 3.4A, 10V | 1V @ 250µA | 47 nC @ 10 V | ±20V | 660 pF @ 50 V | - | 79W (Tc) | -40°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |