Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218,962 In Stock 5,724,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.83182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.2A (Ta) | 2.5V, 10V | 25mOhm @ 4A, 10V | 1.8V @ 250µA | 18.4 nC @ 10 V | ±20V | 873 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
169,205 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.20595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 2.7V, 4.5V | 160mOhm @ 1.5A, 4.5V | 1V @ 250µA | 5 nC @ 4.5 V | ±8V | 162 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
10,978 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.2A (Ta) | 4.5V, 10V | 20mOhm @ 6.2A, 10V | 2.3V @ 250µA | 20 nC @ 10 V | ±20V | 600 pF @ 15 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant |