Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218 In Stock | 1 : ¥23.23000 Cut Tape (CT) 3,000 : ¥10.47622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 11A (Ta) | 4.5V, 10V | 9.2mOhm @ 18.6A, 10V | 3V @ 250µA | 140 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
1,009 In Stock 24,000 Factory | 1 : ¥15.43000 Cut Tape (CT) 3,000 : ¥6.95953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 60A (Tc) | 6V, 10V | 7.8mOhm @ 21A, 10V | 4V @ 120µA | 29 nC @ 10 V | ±20V | 2150 pF @ 40 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (3.3x3.3), Power33 | 8-PowerWDFN |