Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,210 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 5.4A (Ta) | 1.2V, 4.5V | 17mOhm @ 5A, 4.5V | 1V @ 1mA | 33 nC @ 4.5 V | ±6V | 2700 pF @ 10 V | - | 500mW (Ta) | 150°C | Surface Mount | UFM | 3-SMD, Flat Leads | |||
2,308 In Stock | 1 : ¥16.25000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 13.5A (Ta), 56A (Tc) | 6V, 10V | 6mOhm @ 20A, 10V | 3.3V @ 250µA | 63 nC @ 10 V | ±20V | 3142 pF @ 40 V | - | 2.2W (Ta), 37.5W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack | ||
70 In Stock | 1 : ¥8.05000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 42A (Tc) | 10V | 23mOhm @ 10A, 10V | 4V @ 250µA | 62 nC @ 10 V | ±20V | 4669 pF @ 30 V | - | 67.57W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack |