Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,180 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥2.66420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 64A (Tc) | 4.5V, 10V | 8.5mOhm @ 14A, 10V | 2.5V @ 250µA | 55 nC @ 10 V | ±20V | 3234 pF @ 15 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PDFN (3.1x3.1) | 8-PowerWDFN | ||
16,774 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.72009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Ta) | 1.8V, 4V | 126mOhm @ 1A, 4V | 1V @ 1mA | 1.5 nC @ 4 V | ±12V | 123 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads |