NVMFS003P03P8ZT1G | |
---|---|
DigiKey Part Number | 488-NVMFS003P03P8ZT1GTR-ND - Tape & Reel (TR) 488-NVMFS003P03P8ZT1GCT-ND - Cut Tape (CT) 488-NVMFS003P03P8ZT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS003P03P8ZT1G |
Description | PFET SO8FL -30V 3MO |
Customer Reference | |
Detailed Description | P-Channel 30 V 35.7A (Ta), 234A (Tc) 3.9W (Ta), 168.7W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 167 nC @ 4.5 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 12120 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 168.7W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥16.45300 | ¥164.53 |
100 | ¥13.09230 | ¥1,309.23 |
500 | ¥11.07808 | ¥5,539.04 |