Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,385 In Stock | 1 : ¥4.43000 Cut Tape (CT) 5,000 : ¥2.08326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 26A (Ta), 32A (Tc) | 4.5V, 10V | 3mOhm @ 20A, 10V | 2.2V @ 250µA | 40 nC @ 10 V | ±20V | 1835 pF @ 15 V | - | 3.1W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
24,000 In Stock | 1 : ¥8.37000 Cut Tape (CT) 4,000 : ¥4.44975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 85A (Tc) | 6V, 10V | 3.3mOhm @ 50A, 10V | 3.9V @ 100µA | 98 nC @ 10 V | ±20V | 3174 pF @ 25 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-TQFN Exposed Pad |