IRF5210STRLPBF | ||
---|---|---|
DigiKey Part Number | IRF5210STRLPBFTR-ND - Tape & Reel (TR) IRF5210STRLPBFCT-ND - Cut Tape (CT) IRF5210STRLPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRF5210STRLPBF | |
Description | MOSFET P-CH 100V 38A D2PAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 100 V 38A (Tc) 3.1W (Ta), 170W (Tc) Surface Mount D2PAK | |
Datasheet | Datasheet | |
EDA/CAD Models | IRF5210STRLPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 38A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 230 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2780 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 170W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥20.17900 | ¥201.79 |
100 | ¥16.32430 | ¥1,632.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥14.51013 | ¥11,608.10 |
1,600 | ¥12.42433 | ¥19,878.93 |
2,400 | ¥11.69880 | ¥28,077.12 |
5,600 | ¥11.22382 | ¥62,853.39 |