Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
856 In Stock | 1 : ¥169.19000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 230mOhm @ 20A, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 11500 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
0 In Stock Check Lead Time | 1 : ¥152.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 220A (Tc) | 10V | 5.5mOhm @ 110A, 10V | 4.5V @ 250µA | 157 nC @ 10 V | ±20V | 12300 pF @ 25 V | - | 800W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-268HV (IXTT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |