Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106,026 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,500 : ¥2.96889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 12.5A (Tc) | 10V | 360mOhm @ 3A, 10V | 3.5V @ 150µA | 16.4 nC @ 10 V | ±16V | 517 pF @ 400 V | - | 59.4W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
14,538 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,500 : ¥5.91522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 16A (Tc) | 10V | 210mOhm @ 4.9A, 10V | 4.5V @ 240µA | 23 nC @ 10 V | ±20V | 1015 pF @ 400 V | - | 64W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3-344 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
175 In Stock | 1 : ¥16.26000 Cut Tape (CT) 1,000 : ¥7.72566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4A (Tc) | 10V | 1.75Ohm @ 2A, 10V | 5V @ 100µA | 5 nC @ 10 V | ±30V | 177 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |