Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,258 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.83868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.5V, 4.5V | 54mOhm @ 3.2A, 4.5V | 900mV @ 250µA | 10 nC @ 4.5 V | ±8V | 551 pF @ 10 V | - | 400mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥11.58000 Cut Tape (CT) 3,000 : ¥4.79308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 22.5A (Tc) | 7.5V, 10V | 50mOhm @ 10A, 10V | 3.5V @ 250µA | 27 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |