Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,321 In Stock | 1 : ¥19.13000 Cut Tape (CT) 3,000 : ¥8.62415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 39A (Tc) | 6V, 10V | 15.5mOhm @ 10A, 10V | 4V @ 1mA | 36 nC @ 10 V | ±20V | 2040 pF @ 50 V | - | 32W (Tc) | 150°C (TJ) | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
5,435 In Stock | 1 : ¥14.53000 Cut Tape (CT) 3,000 : ¥6.55082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 6V, 10V | 15.6mOhm @ 40A, 10V | 4V @ 1mA | 16.7 nC @ 10 V | ±20V | 1080 pF @ 50 V | - | 59W (Tc) | 150°C (TJ) | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN |