Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock | 1 : ¥82.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 8A (Tc) | 10V | 2.5Ohm @ 4A, 10V | 5V @ 250µA | 89.3 nC @ 10 V | ±30V | 3255 pF @ 25 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥52.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 8.3A (Tc) | 10V | 1.38Ohm @ 4.15A, 10V | 4.5V @ 100µA | 162 nC @ 10 V | ±30V | 3500 pF @ 25 V | - | 230W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |