Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,129 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥3.25111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Ta), 71A (Tc) | 4.5V, 10V | 6.1mOhm @ 35A, 10V | 2V @ 250µA | 20 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 3.6W (Ta), 61W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
71,813 In Stock | 1 : ¥17.08000 Cut Tape (CT) 5,000 : ¥11.33579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 100A (Tc) | 4.5V, 10V | 1.45mOhm @ 50A, 10V | 2V @ 250µA | 55 nC @ 10 V | ±20V | 4000 pF @ 20 V | - | 2.5W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN |