Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,827 In Stock 1,102,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.86102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.7A (Ta) | 5V, 10V | 20mOhm @ 8A, 10V | 2.5V @ 250µA | 16.5 nC @ 10 V | ±25V | 1931 pF @ 15 V | - | 950mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
18,609 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.12099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 74A (Tc) | 4.5V, 10V | 4.7mOhm @ 15.2A, 10V | 2.5V @ 250µA | 46.2 nC @ 10 V | ±20V | 2100 pF @ 15 V | - | 1.8W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | MLPAK33 | 8-PowerVDFN |