NDS331N | ||
---|---|---|
DigiKey Part Number | NDS331NTR-ND - Tape & Reel (TR) NDS331NCT-ND - Cut Tape (CT) NDS331NDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NDS331N | |
Description | MOSFET N-CH 20V 1.3A SUPERSOT3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 1.3A (Ta) 500mW (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | NDS331N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 162 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.05400 | ¥30.54 |
100 | ¥2.12540 | ¥212.54 |
500 | ¥1.65960 | ¥829.80 |
1,000 | ¥1.34896 | ¥1,348.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20587 | ¥3,617.61 |
6,000 | ¥1.14455 | ¥6,867.30 |
9,000 | ¥1.06280 | ¥9,565.20 |
30,000 | ¥1.03827 | ¥31,148.10 |
75,000 | ¥1.01180 | ¥75,885.00 |