Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,494 In Stock | 1 : ¥23.32000 Cut Tape (CT) 2,500 : ¥11.35876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 280mOhm @ 7.2A, 10V | 3.5V @ 360µA | 36 nC @ 10 V | ±20V | 1200 pF @ 500 V | - | 101W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
12,167 In Stock | 1 : ¥16.26000 Cut Tape (CT) 2,500 : ¥7.34045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 11A (Tc) | 10V | 450mOhm @ 4.5A, 10V | 3.5V @ 220µA | 24 nC @ 10 V | ±20V | 770 pF @ 500 V | - | 73W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-2 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,982 In Stock | 1 : ¥43.92000 Cut Tape (CT) 2,500 : ¥21.39329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 16A (Tc) | 10V | 220mOhm @ 7A, 10V | 4V @ 100µA | 25.9 nC @ 10 V | ±30V | 1350 pF @ 400 V | - | 105W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,745 In Stock | 1 : ¥2.87000 Cut Tape (CT) 9,000 : ¥0.42986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Ta) | 2.5V, 10V | 54mOhm @ 3.6A, 10V | 1.3V @ 250µA | 19 nC @ 10 V | ±12V | 994 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |