Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,989 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥1.39430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 7.2A (Ta), 15A (Tc) | 2.5V, 4.5V | 31mOhm @ 8.5A, 4.5V | 1.1V @ 10µA | 12 nC @ 10 V | ±12V | 877 pF @ 10 V | - | 2.1W (Ta), 9.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | |||
320 In Stock | 1 : ¥96.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 94A (Tc) | 10V | 10.6mOhm @ 47A, 10V | 4.5V @ 250µA | 77 nC @ 10 V | ±20V | 5050 pF @ 25 V | - | 360W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | ISO TO-247-3 | TO-247-3 | |||
926 In Stock | 1 : ¥18.96000 Cut Tape (CT) 1,000 : ¥8.99679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 5.2A (Tc) | 10V | 1.8Ohm @ 2.6A, 10V | 4.5V @ 100µA | 40 nC @ 10 V | ±30V | 1138 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
230 In Stock | 1 : ¥62.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 45A (Tc) | 10V | 50mOhm @ 24.8A, 10V | 4.5V @ 1.24mA | 102 nC @ 10 V | ±20V | 4975 pF @ 400 V | - | 227W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3-41 | TO-247-3 |