Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182,059 In Stock | 1 : ¥2.54000 Cut Tape (CT) 3,000 : ¥0.36649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 5V, 10V | 6Ohm @ 115mA, 5V | 2V @ 250µA | - | ±20V | 23 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
362,945 In Stock 6,102,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.59042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
77,952 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 2.7V, 4.5V | 250mOhm @ 930mA, 4.5V | 700mV @ 250µA (Min) | 3.9 nC @ 4.5 V | ±12V | 110 pF @ 15 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
29,575 In Stock | 1 : ¥16.34000 Cut Tape (CT) 3,000 : ¥7.36975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 100A (Tc) | 4.5V, 10V | 3.6mOhm @ 20A, 10V | 2.3V @ 250µA | 330 nC @ 10 V | ±20V | 12900 pF @ 20 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
9,272 In Stock | 1 : ¥61.73000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 140A (Tc) | 10V | 9mOhm @ 70A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±15V | 13500 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
239,612 In Stock 2,331,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.41047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 5V | 5Ohm @ 115mA, 10V | 2V @ 250µA | - | ±20V | 23 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
13,562 In Stock | 1 : ¥6.81000 Cut Tape (CT) 4,000 : ¥2.82946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 3A (Ta) | 10V | 90mOhm @ 3A, 10V | 4V @ 1mA | 21 nC @ 10 V | ±20V | 633 pF @ 25 V | - | 1.8W (Ta), 8.3W (Tc) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA |