Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,995 In Stock 9,000 Factory | 1 : ¥45.56000 Cut Tape (CT) 3,000 : ¥22.18127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 46A (Ta), 348A (Tc) | 10V | 1.25mOhm @ 80A, 10V | 4V @ 250µA | 196 nC @ 10 V | ±20V | 14530 pF @ 40 V | - | 5.1W (Ta), 287W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN | ||
552 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,500 : ¥2.21280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 7.2A (Ta) | 4.5V, 10V | 9.4mOhm @ 30A, 10V | 2.1V @ 250µA | 7.8 nC @ 4.5 V | ±20V | 770 pF @ 15 V | - | 780mW (Ta), 21.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |