Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,398 In Stock | 1 : ¥17.73000 Cut Tape (CT) 3,000 : ¥8.00988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 30A (Tc) | 8V, 10V | 17mOhm @ 10A, 10V | 4.5V @ 250µA | 45 nC @ 10 V | ±20V | 1825 pF @ 40 V | - | 5W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,395 In Stock 12,500 Factory | 1 : ¥7.64000 Cut Tape (CT) 2,500 : ¥2.90084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 53.7A (Tc) | 4.5V, 10V | 17mOhm @ 12A, 10V | 3V @ 250µA | 34 nC @ 10 V | ±20V | 1949 pF @ 40 V | - | 3.1W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | PowerDI5060-8 (Type Q) | 8-PowerTDFN |