Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,919 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,500 : ¥4.31018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 65 V | 500mA (Ta) | 5V | 3.3Ohm @ 59mA, 5V | 2.5V @ 100µA | 0.064 nC @ 5 V | - | 10 pF @ 32.5 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | ||
46,123 In Stock | 1 : ¥3.61000 Cut Tape (CT) 9,000 : ¥0.83799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.4A (Tj) | 2.5V, 4.5V | - | - | 6.2 nC @ 4.5 V | ±8V | - | - | 400mW | 150°C (TJ) | Surface Mount | 4-WLCSP (0.78x0.78) | 4-XFBGA, WLCSP |