Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,248 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.50025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 150mA (Ta) | 4.5V, 10V | 8Ohm @ 150mA, 10V | 2V @ 20µA | 1.5 nC @ 10 V | ±20V | 19.1 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
15,794 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥3.31454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 16.5A (Ta), 58A (Tc) | 4.5V, 10V | 11mOhm @ 20A, 10V | 2.6V @ 250µA | 35 nC @ 10 V | ±20V | 1725 pF @ 50 V | - | 6.2W (Ta), 73W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |