Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,061 In Stock 124,000 Factory | 1 : ¥10.02000 Cut Tape (CT) 4,000 : ¥4.15730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 2.5V, 4.5V | 50mOhm @ 6A, 4.5V | 1V @ 250µA | 20 nC @ 4.5 V | ±8V | 1200 pF @ 16 V | - | 8.3W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
7,591 In Stock | 1 : ¥12.56000 Cut Tape (CT) 5,000 : ¥5.43760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 4.5V, 10V | 3.7mOhm @ 45A, 10V | 2.5V @ 1mA | 67 nC @ 10 V | ±20V | 6300 pF @ 50 V | - | 960mW (Ta), 170W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN |