Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
468,605 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 360mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.4V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
89,368 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1A (Ta) | 2.5V, 4.5V | 254mOhm @ 900mA, 4.5V | 1.25V @ 250µA | 1.65 nC @ 4.5 V | ±12V | 81 pF @ 15 V | - | 342mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
25,890 In Stock | 1 : ¥3.45000 Cut Tape (CT) 10,000 : ¥0.52335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 1.5V, 4.5V | 250mOhm @ 1.4A, 4.5V | 950mV @ 250µA | 2.7 nC @ 4.5 V | ±8V | 89 pF @ 15 V | - | 350mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006B-3 | 3-XFDFN | ||
72,999 In Stock 1,017,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.08998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.8V, 4.5V | 35mOhm @ 4A, 4.5V | 1.5V @ 250µA | 23.1 nC @ 4.5 V | ±12V | 2400 pF @ 10 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 |