Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
980 In Stock | 1 : ¥18.80000 Cut Tape (CT) 3,000 : ¥8.49180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 8.5A (Tc) | 10V | 530mOhm @ 4.25A, 10V | 5V @ 250µA | 17 nC @ 10 V | ±25V | 644 pF @ 100 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFLAT™ (5x5) | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 30 : ¥156.56233 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 13A (Tc) | - | 860mOhm @ 500mA, 10V | 4V @ 1mA | 275 nC @ 10 V | - | 4440 pF @ 25 V | - | - | - | Through Hole | TO-247 [B] | TO-247-3 | |||
0 In Stock Check Lead Time | 20 : ¥414.84500 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 15A (Tc) | - | 800mOhm @ 7.5A, 10V | 4V @ 2.5mA | 485 nC @ 10 V | - | 7800 pF @ 25 V | - | - | - | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC |