Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,592 In Stock | 1 : ¥12.89000 Cut Tape (CT) 5,000 : ¥5.08978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 49A (Tc) | 6V, 10V | 11.7mOhm @ 25A, 10V | 3.8V @ 22µA | 18 nC @ 10 V | ±20V | 1300 pF @ 40 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
398 In Stock | 1 : ¥62.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 186A (Tc) | 10V | 4.5mOhm @ 100A, 10V | 4.6V @ 264µA | 100 nC @ 10 V | ±20V | 6000 pF @ 75 V | - | 3.8W (Ta), 341W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
46 In Stock | 1 : ¥302.43000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 700 V | 140A (Tc) | 20V | 19mOhm @ 40A, 20V | 2.4V @ 4mA | 215 nC @ 20 V | +23V, -10V | 4500 pF @ 700 V | - | 455W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 |