Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,733 In Stock | 1 : ¥8.95000 Cut Tape (CT) 2,500 : ¥3.71224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta), 50A (Tc) | 4.5V, 10V | 6.6mOhm @ 17A, 10V | 2.4V @ 250µA | 19 nC @ 10 V | ±20V | 1656 pF @ 20 V | - | 3.1W (Ta), 77W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
145,340 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.02278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 3.9A (Ta) | 4.5V, 10V | 45mOhm @ 3.9A, 10V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 540 pF @ 20 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |