Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134,701 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,500 : ¥5.62446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 8.2A (Ta) | 5V | 13.5mOhm @ 11A, 5V | 2.5V @ 3mA | 4.5 nC @ 5 V | +6V, -4V | 575 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | ||
1,027 In Stock | 1 : ¥100.49000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 21A (Tc) | 15V | 208mOhm @ 12A, 15V | 2.7V @ 5mA | 51 nC @ 15 V | ±15V | 1272 pF @ 1000 V | - | 175W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
500 In Stock | 1 : ¥151.88000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 81A (Tc) | - | 23mOhm @ 20A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1422 pF @ 100 V | - | 385W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 |