Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,343 In Stock | 1 : ¥52.05000 Cut Tape (CT) 1,500 : ¥26.89339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 400A (Ta) | 6V, 10V | 0.3mOhm @ 200A, 10V | 3V @ 1mA | 295 nC @ 10 V | ±20V | 26910 pF @ 10 V | - | 750W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | L-TOGL™ | 8-PowerBSFN | |||
309 In Stock | 1 : ¥19.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8.4A (Tc) | 10V | 193mOhm @ 9.5A, 10V | 5V @ 250µA | 32 nC @ 10 V | ±30V | 1081 pF @ 100 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 |