Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,712 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 4A | 450 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 125°C | ||
61,836 In Stock | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.41364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 40 V | 80pF @ 4V, 1MHz | Surface Mount | SOD-123H | SOD-123HE | -55°C ~ 150°C |