Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
244,206 In Stock | 1 : ¥4.27000 Cut Tape (CT) 5,000 : ¥1.09454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 5A | 530 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 50 V | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | |||
26,117 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.69313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 340 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 600 µA @ 20 V | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C |