1N456A

DigiKey Part Number
1N456A-ND
Manufacturer
Manufacturer Product Number
1N456A
Description
DIODE GEN PURP 30V 500MA DO35
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 nA @ 25 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.21500¥12.15
100¥0.59270¥59.27
500¥0.49420¥247.10
1,000¥0.34331¥343.31
2,000¥0.29755¥595.10
5,000¥0.27601¥1,380.05
10,000¥0.23705¥2,370.50
Manufacturers Standard Package