Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
385,802 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
94,450 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 130 µA @ 30 V | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
37,670 In Stock 45,000 Factory | 1 : ¥7.14000 Cut Tape (CT) 5,000 : ¥2.82963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 60 V | 8A | 620 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 175°C |