Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123,354 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Not For New Designs | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 400 V | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | ||
3,805 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,200 : ¥1.77860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 200 V | 5A | 950 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 200 V | 400pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C |