Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,283 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,250 : ¥2.12392 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 60 V | 20A | 700 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 60 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
10,654 In Stock | 1 : ¥6.07000 Cut Tape (CT) 5,000 : ¥2.00924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1.4 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 3 µA @ 600 V | - | Automotive | AEC-Q101 | Surface Mount | DO-221AA, SMB Flat Leads | SMBflat | -40°C ~ 175°C |