Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,986 In Stock | 1 : ¥10.75000 Cut Tape (CT) 1,400 : ¥4.71076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 2.5A | 1.3 V @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 60pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 175°C | |||
14,140 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,500 : ¥0.88763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 560 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | 250pF @ 4V, 1MHz | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C |