Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,759 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.50017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 625 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 2.4 ns | 650 µA @ 60 V | 20pF @ 10V, 1MHz | - | - | Surface Mount | 2-XDFN | DSN1006-2 | 150°C (Max) | ||
1,726 In Stock 5,850 Factory | 1 : ¥75.04000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 11.5A | - | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 421pF @ 1V, 100kHz | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C |