Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,675,670 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.53912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 385 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 250 µA @ 20 V | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
65,565 In Stock 1,524,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 µA @ 100 V | 36pF @ 5V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 175°C | ||
15,422 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.72818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 220 µA @ 60 V | - | Surface Mount | DO-214AB, SMC | SMC | 150°C (Max) | ||
16,017 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.68621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C |