Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,929 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.40023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 150mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 75 V | 10pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | 125°C (Max) | ||
28,126 In Stock | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥0.39097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 1 mA @ 40 V | 110pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 125°C |