Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
376,675 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.62892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 40 V | 60pF @ 4V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
2,195 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,500 : ¥1.12025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 2A | 790 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 180 µA @ 150 V | 300pF @ 4V, 1MHz | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C |