Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
438,117 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) | |||
4,539 In Stock 504,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.51048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 3A | 1.3 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 50pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
8,902 In Stock | 1 : ¥10.02000 Cut Tape (CT) 800 : ¥3.78711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 80 V | 30A | 950 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 80 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -55°C ~ 150°C |