Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
266,138 In Stock 805,000 Factory | 1 : ¥0.82000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
262,829 In Stock 25,044,000 Factory | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C |