Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172,750 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 100 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323 | -65°C ~ 150°C | ||
2,782 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.57442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 640 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 43pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C | ||
1,094 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,500 : ¥3.02386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 12A | 830 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 120 V | - | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C |