Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,468 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.83120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 765 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 1.5 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
572 In Stock | 1 : ¥5.25000 Tube | - | Tube | Active | Schottky | 35 V | 10A | 840 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 35 V | 750pF @ 5V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C |